
FCB-405-0522M=M83536/5-022M
TE Connectivity 6-1617760-8 technical specifications.
| Package/Case | 405 |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Mount | Socket |
| Mounting Style | BOTTOM |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1617760-8 to view detailed technical specifications.
No datasheet is available for this part.