
The TE Connectivity PS12, CII series solid state relay is a SPST device with a load current of 10A and operating temperature range of -55°C to 95°C. It is designed for chassis mount with screw termination. This relay is compliant with RoHS regulations and is available in a plastic package-4 configuration.
TE Connectivity 6-1618386-9 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 10A |
| Max Input Current | 16mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS12, CII |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1618386-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
