![Surface Mount Chip Resistor, Thick Film, 3520 Series, 8.2 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]](https://static.datasheets.com/image/29100457-te-connectivity-6-1622820-6-image.jpg)
Surface Mount Chip Resistor, Thick Film, 3520 Series, 8.2 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
TE Connectivity 6-1622820-6 technical specifications.
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | 3520, CGS |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622820-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.