
Ind High Frequency Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor 170mA 0805 T/R
TE Connectivity 6-1624113-7 technical specifications.
| Package/Case | 0805 |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.73mm |
| Inductance | 1uH |
| Length | 2.29mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1624113-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
