TE Connectivity 6-1625971-3 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 15mm |
| Lead/Base Style | Solder |
| Length | 51.8mm |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 3% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625971-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.