
This resistor is packaged in aluminum with a lead-free solder termination. It has a maximum power dissipation of 25W and a tolerance of 5%. The resistor is available in a bulk packaging quantity of 100 units. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1625971-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1625971-4 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 51.8mm |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625971-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.