
The TE Connectivity HS/CGS Solder Terminal features a resistance of 820 ohms and a tolerance of 5%. It has a maximum power dissipation of 25 watts and is available in a bulk packaging quantity of 200. The terminal is made of solderable material and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1625971-7 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.