
This aluminum axial resistor features a 47 ohm resistance value with a 5% tolerance. It has a maximum power dissipation of 50W and is packaged in a tray with 100 units per package. The resistor is mounted via flanges and has a length of 72.5mm, a width of 1.181 inches, a height of 17mm, and a depth of 30mm. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1625984-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1625984-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 17mm |
| Lead/Base Style | Solder |
| Length | 72.5mm |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625984-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.