TE Connectivity 6-1625999-3 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625999-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.