
RF Coaxial Connector, MMCX series, female gender, right angle orientation, through-hole mount. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum operating temperature of 155°C. Constructed with brass body and copper contacts, both plated in gold. Dielectric material is PTFE, and the connector is RoHS compliant. Rated for 500 mating cycles and 170V.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1634010-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 3.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
No datasheet is available for this part.
