This right angle BNC connector features a termination method of solder and a gold over nickel over copper contact plating. It has a maximum operating temperature of 85 degrees Celsius and can operate at frequencies up to 2G. The connector is designed for through hole mounting and has a body orientation of right angle. It is suitable for applications requiring high frequency and low impedance connections.
Checking distributor stock and pricing after the page loads.
| Type | ZDC/BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |