120-position, 2-row vertical shrouded header with 0.8mm pitch for board-to-board applications. Features gold-plated bronze contacts rated for 1.25A, a 3.05mm height, and 50-ohm impedance. Surface mount termination with a black housing, designed for tape and reel packaging. Operates within a temperature range of -85°C to 257°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1658012-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1658012-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | MICTOR, AMP |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1658012-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.