
40-position, 2-row vertical male header for board-to-board applications. Features 0.8mm pitch, 1.65mm mated stacking height, and 1.25A contact current rating. Constructed with gold-plated bronze square contacts and a black housing. Surface mount termination with a 4.02mm row spacing. Operating temperature range from -85°C to 257°C, RoHS and ELV compliant.
TE Connectivity 6-1658047-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 0.6043inch |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.02mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 16mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.