
80-position, 2-row vertical male header for board-to-board applications. Features 0.8mm pitch, 1.65mm mated stacking height, and gold-plated bronze square contacts rated for 1.25A. Surface mount termination with a black housing, operating temperature range of -85°C to 257°C, and 50 Ohm impedance. Compliant with ELV and RoHS standards, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 6-1658047-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1658047-2 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 0.6043inch |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.02mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 16mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1658047-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
