MSB0.80PL5-ASY080FL GP,10, TR
TE Connectivity 6-1658063-2 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mictor SB |
| RoHS | Compliant |
No datasheet is available for this part.