
120-position, 2-row shrouded header and receptacle connector for board-to-board applications. Features a 0.8mm pitch and 25mm stack height, with gold-plated bronze contacts rated for 1.25A. Surface mount termination with vertical orientation and a 3.05mm height. Operates within a -85°C to 257°C temperature range and includes a boss. Packaged in tape and reel, this RoHS and ELV compliant component is designed for high-density interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1658462-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1658462-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1658462-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.