
RES SMD 39 OHM 5% 2W 2616
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1676966-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1676966-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.