
This 2-terminal wirewound resistor from TE Connectivity features a resistance of 56 ohms and a tolerance of 5%. It has a maximum power dissipation of 2 watts and is packaged in a molded case. The resistor is available in quantities of 2000 and is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Termination | J-Lead |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |