
2-position, 1-row shrouded header with 2mm pitch for power and signal applications. Features female socket contacts made of bronze with tin plating, and a black UL94 V-0 rated housing. Designed for cable mounting with IDC termination, supporting discrete or ribbon wire types from 26 to 28AWG. Offers mating alignment and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-173977-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-173977-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173977-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
