Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
6-173981-3
Datasheet
TE Connectivity
(AMP)
6-173981-3
Obsolete
6-173981-3
6-173981-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
6.8mm
Number of Poles
3
Pitch
2mm
RoHS Compliant
No
Width
3.6mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account