Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
6-173981-4
Datasheet
TE Connectivity
(AMP)
6-173981-4
Obsolete
6-173981-4
6-173981-4
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Poles
4
Pitch
2mm
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account