
48-position, 2-row D-Subminiature plug assembly featuring a right-angle, through-hole mounting orientation. This unshielded connector utilizes bronze contacts with gold plating and a 1.27mm pitch, designed for signal applications. The black PBT dielectric housing offers a voltage rating of 100V and operates within a temperature range of -55°C to 105°C. Termination is achieved via solder, with PCB mounting retention included.
Checking distributor stock and pricing after the page loads.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |