Conn Housing PL 16 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |