This D-Subminiature connector features 48 contacts, a right angle body orientation, and a through hole mounting method. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector has 4 rows of contacts and supports 1 port. It is designed for use in applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |