68-position, 2-row D-Subminiature connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts with a 3.6mm post length and 1.27mm pitch. Black thermoplastic housing with UL94 V-0 flammability rating. Rated for 100V, operating temperature range of -55°C to 105°C. Includes PCB retention.
Sign in to ask questions about the TE Connectivity 6-174684-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-174684-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Contact Type | Signal |
| Depth | 17.3mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.22mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-174684-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.