Conn D-Subminiature M 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.3mm |
| Length | 71mm |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Number of Terminals/Pins | 96 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |