Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Light Gray Automotive
TE Connectivity 6-174913-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Voltage Rating | 12VDC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.