This 42-position rectangular female connector is designed for through hole mounting and features a right angle orientation. It is made with brass contact material and has a tin and gold plating. The connector is compliant with ELV regulations and has a flammability rating of UL94 HB. It is available in a rail or tube packaging format and can be panel mounted with retention.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-175446-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.