
This 8-position surface mount header features a black housing and brass contacts with tin plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The header is available in quantities of 24000 per pack and is packaged in a rail/Tube configuration. The contacts are spaced at a pitch of 0.049inch and are not radiation hardened.
Sign in to ask questions about the TE Connectivity 6-175642-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-175642-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 24000 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-175642-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.