
104-position mezzanine header with a 0.65mm pitch, designed for surface mount vertical PCB mounting. Features copper alloy contacts with gold plating, rated for 1A current. Offers a 23mm stack height and is stackable, with a mated stacking height of 27mm. Operates within a temperature range of 0°C to 100°C, is RoHS and ELV compliant, and supplied in tray packaging.
TE Connectivity 6-1761612-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.508935inch |
| Mated Stacking Heights | 27mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 23mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761612-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.