
104-position mezzanine header with a 0.65mm pitch, designed for surface mount applications with a vertical, top-entry orientation. Features copper alloy contacts with gold plating, rated for 1A current. Offers a 26mm stack height and is stackable, with a mated stacking height of 30mm. Operating temperature range is 0°C to 100°C. Terminated via solder pot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1761612-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 15.95mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761612-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.