
104-position mezzanine receptacle with a 0.65mm pitch, designed for surface mount and through-hole PCB mounting. Features straight orientation, 18 rows, and a 2mm row spacing. Offers a 1A contact current rating with gold-plated copper alloy contacts. This stackable header has a 25mm stack height and a mated stacking height of 35mm. Operating temperature range is 0°C to 100°C, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.6mm |
| ELV | Compliant |
| Height | 20.65mm |
| Housing Color | Natural |
| Length | 22.55mm |
| Mated Stacking Heights | 35mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
