
200-position, 18-row mezzanine connector with a 1.3mm pitch and 0.65mm contact pitch. Features straight, top-entry orientation with a 26mm stack height and a 30mm mated stacking height. Utilizes gold-plated copper alloy square contacts, rated for 1A, and terminates via solder. Surface mount and through-hole compatible, this connector is housed in a BGA package and operates between 0°C and 100°C. RoHS and ELV compliant, supplied in a tray.
TE Connectivity 6-1761614-5 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761614-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.