
296-position mezzanine header with 0.65mm pitch, straight orientation, and solder pot termination. Features a 1.3mm pitch and 2mm row spacing, supporting a 26mm stack height with a mated stacking height of 30mm. Contact current rating is 1A with gold-plated copper alloy contacts. Operates within a temperature range of 0°C to 100°C and a maximum voltage rating of 48V AC. Surface mount and through-hole mounting options are available, with a BGA package.
Sign in to ask questions about the TE Connectivity 6-1761616-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1761616-5 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 15.95mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 296 |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761616-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
