
This 26-contact wire housing features a grey color and 0.138inch pitch. It is designed for crimp termination and is available in bulk packaging with 500 units per package. The housing is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 HB. It is not keyed and does not have a mating connector lock. The wire housing is suitable for free-hanging applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-176204-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-176204-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
