Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1768042-8 technical specifications.
| Marker Color | Yellow |
| Material | Polyoxymethylene |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 106°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.