Cable identifier TKM 25 x 25 mm Label colour: White TE Connectivity 6-1768048-2 TKM150-N No. of labels: 30
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1768048-2 technical specifications.
| Color | White, Clear |
| Features | WATERPROOF |
| Length | 150mm |
| Material | Vinyl |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Series | TKM |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.