
This 18-position 2-row wire housing from TE Connectivity features a crimp termination and is packaged in bulk quantities of 1000. The housing is made of PBT material and is designed for free-hanging applications. It is compliant with ELV regulations and RoHS standards, making it suitable for use in a variety of industries. The Mark II series wire housing is a reliable choice for connecting wires in a range of applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-178692-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | PBT, Polybutylene |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Crimp |
| RoHS | Compliant |