This through hole shrouded header features 76 positions in a 2-row right angle configuration with a grey housing and brass contacts plated with tin and gold. It is compliant with ELV standards and has a flammability rating of UL94 HB. The header is available in a rail/Tube packaging and can be mounted on a PCB at a right angle. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 6-178780-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.