
Rectangular wire housing, 4-position, 2mm pitch, straight orientation, cable mount. Features female socket contacts with a 4A current rating and 125V voltage rating. Black housing, UL94 V-0 flammability, and CSA approval. Operating temperature range of -22°C to 221°C.
TE Connectivity 6-179228-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Length | 0.393inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-179228-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.