Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-179230-6 technical specifications.
| Type | Fine Pitch Connector |
| Gender | PL |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Height | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |