This 180-position 2-row vertical shrouded header features copper alloy contacts with gold plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is keyed and has a natural housing color. It is available in rail/tube packaging and can be mounted vertically on a PCB with a 0.8mm pitch. The header is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-179230-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |