Conn Fine Pitch Connector RCP 200 POS 0.8mm Solder ST SMD Box/Tube
Checking distributor stock and pricing after the page loads.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 200 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |