The 6-1871566-0 connector features gold contact plating and is available in tape and reel packaging. It has a pitch of 0.4mm and is designed for surface mount applications. The connector is part of the Fine Stack (FS) series and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1871566-0 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.