The TE Connectivity 6-1879026-8 resistor features an axial package with 2 terminals, a maximum power dissipation of 250mW, and a resistance of 374kR with a tolerance of 0.1%. It is available in quantities of 1000 and packaged in tape and reel. This component is RoHS compliant and part of the YR and Neohm series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 374kR |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Tolerance | 0.1% |
| RoHS | Compliant |