Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1879026-9 technical specifications.
| Package/Case | Axial |
| Lead Length | 25mm |
| Length | 0.248inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Tolerance | 0.1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.