TE Connectivity's 6-1879126-5 is a 0402 thin film resistor with a resistance of 187 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. This component is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1879126-5 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 187R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.