This surface mount resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0402 case and is available on tape and reel. The resistor has a tolerance of 0.1% and a DC rated voltage of 25V. It is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-1879213-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1879213-2 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879213-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.