
The 6-1879257-4 resistor from TE Connectivity is a 1206 package component with a resistance of 412 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a bulk packaging quantity of 250. The resistor operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879257-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1879257-4 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879257-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.