
RES SMD 226K OHM 0.1% 1/8W 0805
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879280-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 226kR |
| RoHS Compliant | No |
| Series | RP73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1879280-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.